
* Images are for reference only
317-83-110-41-022101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-83-110-41-022101
- JLCPCB Part #
- C7177941
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 10P 1A 8.51mm Through Hole Tin 插件,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 410
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4311
200+
$1.7693
410+
$1.7096
820+
$1.6806
Welcome back, may I help you?