
* Images are for reference only
805-83-066-10-012101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 805-83-066-10-012101
- JLCPCB Part #
- C5529996
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 3 3A 4.2mm 66P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5643
240+
$8.2051
480+
$7.9313
960+
$7.7960
Welcome back, may I help you?