
* Images are for reference only
854-10-141-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 854-10-141-10-001101
- JLCPCB Part #
- C6107323
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 141P 150V 1A 3 Black Brass Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0121
210+
$23.9460
510+
$23.1458
990+
$22.7504