
* Images are for reference only
802-10-006-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-10-006-10-001101
- JLCPCB Part #
- C3346527
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 150V 2 2.54mm 2.54mm 2.79mm 3.08mm 3A 4.85mm 6P Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8419
200+
$0.3262
500+
$0.3149
1300+
$0.3085
Welcome back, may I help you?