
* Images are for reference only
91601-316GLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-316GLF
- JLCPCB Part #
- C3321004
- Package
- SMD,P=2.54mm
- Description
- 1 16P 2.54mm 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4342
200+
$0.9421
400+
$0.9098
800+
$0.8937
Related Products
Welcome back, may I help you?