
* Images are for reference only
801-83-047-20-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-047-20-101101
- JLCPCB Part #
- C6468516
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 2.54mm 24P 3A 5.08mm Right Angle Tin Push-Pull,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6289
140+
$5.4380
560+
$5.2572
980+
$5.1668
Welcome back, may I help you?