
* Images are for reference only
TST12RR02Z
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- TST12RR02Z
- JLCPCB Part #
- C5803701
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 12P 4 5.08mm 5.08mm Right Angle Push-Pull,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6650
200+
$4.6551
500+
$4.4988
1000+
$4.4231
Welcome back, may I help you?