This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-83-036-10-132101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-83-036-10-132101
JLCPCB Part #
C6092998
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 36P 3A 7mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5016
260+ $4.5890
520+ $4.4360
1040+ $4.3602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons