This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

416-83-228-41-006101

Extended
Manufacturer
Preci-Dip
MFR.Part #
416-83-228-41-006101
JLCPCB Part #
C6066012
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 28P 3A 6mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 220

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4046
220+ $3.3532
440+ $3.2420
1100+ $3.1872

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons