This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-V3-015-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-V3-015-30-001101
JLCPCB Part #
C3348621
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 150V 15P 2.54mm 2.95mm 3A 4.85mm Black Brass Round Pin Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0865
350+ $1.1952
700+ $1.1532
1050+ $1.1322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons