
518-77-388M26-001106
- Manufacturer
- MFR.Part #
- 518-77-388M26-001106
- JLCPCB Part #
- C5507127
- Package
- -
- Description
- -55℃~+125℃ 1.27mm 388P Beryllium Copper Gold PGA - IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 388P | |
| Adaptation Package Type | PGA | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 1.27mm |

* Images are for reference only
518-77-388M26-001106
Extended- Manufacturer
- MFR.Part #
- 518-77-388M26-001106
- JLCPCB Part #
- C5507127
- Package
- -
- Description
- -55℃~+125℃ 1.27mm 388P Beryllium Copper Gold PGA - IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
518-77-388M26-001106
Extended- Manufacturer
- MFR.Part #
- 518-77-388M26-001106
- JLCPCB Part #
- C5507127
- Package
- -
- Description
- -55℃~+125℃ 1.27mm 388P Beryllium Copper Gold PGA - IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
518-77-388M26-001106 Specifications
518-77-388M26-001106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 388P | |
| Adaptation Package Type | PGA | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 1.27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 518-77-388M26-001106. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

518-77-388M26-001106 Documents
518-77-388M26-001106 datasheets or manufacturer documentation.
Datasheet: 518-77-388M26-001106 Datasheet (PDF)
518-77-388M26-001106 Schematic Symbol & PCB Footprint
The 518-77-388M26-001106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.