This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-80-015-20-101101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-80-015-20-101101
JLCPCB Part #
C7040145
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 150V 3A 5.08mm 8P Black Brass Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 510

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2936
200+ $1.3149
510+ $1.2714
1020+ $1.2488
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons