This website requires JavaScript.
no-image

* Images are for reference only

TSW-204-08-L-D-LA

Extended
Manufacturer
Samtec
MFR.Part #
TSW-204-08-L-D-LA
JLCPCB Part #
C3333826
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 2 2.29mm 2.54mm 5.08mm 5.56mm 5.84mm 8P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4174
200+ $0.5496
500+ $0.5304
1000+ $0.5207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons