
* Images are for reference only
800-10-006-30-480101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-006-30-480101
- JLCPCB Part #
- C3328078
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 2.79mm 3.6mm 3A 6P Black Brass Gold Round Pin Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8333
200+
$0.3228
500+
$0.3115
840+
$0.3067
Welcome back, may I help you?