This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

802-10-014-30-480101

Extended
Manufacturer
Preci-Dip
MFR.Part #
802-10-014-30-480101
JLCPCB Part #
C3338340
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 14P 150V 2 2.54mm 2.54mm 2.79mm 3.6mm 3A Black Brass Gold Round Pin Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 380

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0222
200+ $0.7834
380+ $0.7559
1140+ $0.7414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons