
* Images are for reference only
550-80-069-11-061101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 550-80-069-11-061101
- JLCPCB Part #
- C5905897
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 69P Beryllium Copper PGA Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7415
198+
$8.2760
504+
$8.0006
1008+
$7.8637
Welcome back, may I help you?