
* Images are for reference only
833-83-064-10-273101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-83-064-10-273101
- JLCPCB Part #
- C6412786
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2.79mm 2mm 2mm 3A 64P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7544
210+
$8.2808
490+
$8.0054
980+
$7.8685
Welcome back, may I help you?