
* Images are for reference only
546-87-183-14-091147
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 546-87-183-14-091147
- JLCPCB Part #
- C6074846
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 183P Beryllium Copper Gold PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4257
196+
$18.9235
504+
$18.2912
994+
$17.9783
Welcome back, may I help you?