
* Images are for reference only
800-V3-010-12-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-010-12-002101
- JLCPCB Part #
- C3329488
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 150V 2.54mm 3.6mm 3A 3mm 6.91mm Black Brass Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1433
200+
$0.8302
360+
$0.8012
1080+
$0.7866
Welcome back, may I help you?