This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

416-83-256-41-007101

Extended
Manufacturer
Preci-Dip
MFR.Part #
416-83-256-41-007101
JLCPCB Part #
C7014744
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 10mm 2 2.54mm 2.54mm 3A 56P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0899
180+ $8.4153
540+ $8.1344
990+ $7.9955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons