
* Images are for reference only
416-83-236-41-007101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 416-83-236-41-007101
- JLCPCB Part #
- C5500147
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10mm 2 2.54mm 2.54mm 36P 3A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9816
260+
$5.5801
520+
$5.3931
1040+
$5.3012
Welcome back, may I help you?