317-87-128-41-022101
Extended
* Images are for reference only

317-87-128-41-022101

Attributes
Value
Manufacturer
MFR.Part #
317-87-128-41-022101
JLCPCB Part #
C5499289
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 28P 8.51mm Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerPreci-Dip
PackagePlugin,P=1.78mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height8.51mm
Number of Positions28P
Contact PlatingTin
Pitch1.78mm
Current Rating1A
Mounting TypeThrough Hole