This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

317-83-120-41-022101

Extended
Manufacturer
Preci-Dip
MFR.Part #
317-83-120-41-022101
JLCPCB Part #
C5499252
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 20P 8.51mm Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7673
210+ $3.4989
420+ $3.3811
1050+ $3.3231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons