
* Images are for reference only
317-83-116-41-022101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-83-116-41-022101
- JLCPCB Part #
- C6381569
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 16P 1A 8.51mm Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0118
260+
$2.7973
520+
$2.7038
1040+
$2.6587
Welcome back, may I help you?