This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD430890C

Extended
Manufacturer
Powerex Inc.
MFR.Part #
CD430890C
JLCPCB Part #
C17536431
Package
-
Description
-40℃~+125℃ 100mA 100mA 141A 2 SCR 2.5V 800V - Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.1391
200+ $32.3752
500+ $31.2931
1000+ $30.7585

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons