
* Images are for reference only
CD420890C
Extended
- Manufacturer
- Powerex Inc.
- MFR.Part #
- CD420890C
- JLCPCB Part #
- C17358968
- Package
- -
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 100mA 100mA 141A 2.5V 800V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.1708
200+
$29.9943
500+
$28.9913
1000+
$28.4970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →