This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTRH-1C-15S-X

Extended
Manufacturer
Picker Components
MFR.Part #
PTRH-1C-15S-X
JLCPCB Part #
C6365733
Package
Plugin
Description
-40℃~+100℃ 10ms 110V@DC、300V@AC 15V 15ms 30A AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7924
200+ $1.9122
500+ $1.8496
1000+ $1.8175
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons