This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC113-2C-P-120A-X

Extended
Manufacturer
Picker Components
MFR.Part #
PC113-2C-P-120A-X
JLCPCB Part #
C6141695
Package
Plugin
Description
-40℃~+70℃ 120V 12A 2 Form C: 2C (DPDT-CO) 25ms 25ms 28V@DC、250V@AC AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0532
200+ $4.8097
500+ $4.6492
1000+ $4.5705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons