
* Images are for reference only
PC521-1C-12S-X
Extended
- Manufacturer
- Picker Components
- MFR.Part #
- PC521-1C-12S-X
- JLCPCB Part #
- C6142058
- Package
- Plugin
- Description
- -40℃~+105℃ 10ms 110V@DC、380V@AC 12V 20A 5ms AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9283
200+
$1.5681
500+
$1.5151
1000+
$1.4894
Welcome back, may I help you?