* Images are for reference only
2964416
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2964416
- JLCPCB Part #
- C5488056
- Package
- -
- Description
- 230V 1 Form A (SPST-NO) 500mA - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2964416 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2964416 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2964416 symbol, PCB footprint from the free EasyEDA PCB design tool.
2964416 datasheets or manufacturer documentation.
Datasheet: 2964416 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing