* Images are for reference only
RA6090-D16
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RA6090-D16
- JLCPCB Part #
- C6164414
- Package
- -
- Description
- 24V~690V 4.5V~32V 1 Form A (SPST-NO) 90A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RA6090-D16 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RA6090-D16 technical specifications, attributes, and parameters.
RA6090-D16 symbol, PCB footprint from the free EasyEDA PCB design tool.
RA6090-D16 datasheets or manufacturer documentation.
Datasheet: RA6090-D16 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CA18CAF08NA
Carlo Gavazzi Computing Solutions
$141.351
-
ICB30L50N40POM1
Carlo Gavazzi Computing Solutions
$87.234
-
RVCFE3403000
Carlo Gavazzi Computing Solutions
$33859.2735
-
EI1805NPOSS-1
Carlo Gavazzi Computing Solutions
$81.579
-
EI5515PPAP
Carlo Gavazzi Computing Solutions
$156.0975
-
ICB18L50N08PA
Carlo Gavazzi Computing Solutions
$65.043