* Images are for reference only
2948953
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2948953
- JLCPCB Part #
- C6402701
- Package
- -
- Description
- 4V~48V 230V 1 Form A (SPST-NO) 100mA - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2948953 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2948953 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2948953 symbol, PCB footprint from the free EasyEDA PCB design tool.
2948953 datasheets or manufacturer documentation.
Datasheet: 2948953 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing