* Images are for reference only
2905417
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2905417
- JLCPCB Part #
- C5495671
- Package
- -
- Description
- 24V~420V 24V 3A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2905417 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2905417 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2905417 symbol, PCB footprint from the free EasyEDA PCB design tool.
2905417 datasheets or manufacturer documentation.
Datasheet: 2905417 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing