* Images are for reference only
2904923
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2904923
- JLCPCB Part #
- C1574401
- Package
- -
- Description
- 100A~4kA - Current Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2904923 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2904923 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2904923 symbol, PCB footprint from the free EasyEDA PCB design tool.
2904923 datasheets or manufacturer documentation.
Datasheet: 2904923 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing