* Images are for reference only
2900381
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2900381
- JLCPCB Part #
- C6664032
- Package
- -
- Description
- 12V~300V 5V 1 Form A (SPST-NO) 1A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2900381 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2900381 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2900381 symbol, PCB footprint from the free EasyEDA PCB design tool.
2900381 datasheets or manufacturer documentation.
Datasheet: 2900381 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing