* Images are for reference only
2826473
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2826473
- JLCPCB Part #
- C1561251
- Package
- -
- Description
- One Normally Open: 1A (SPST-NO) 500mA 220V - Signal Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2826473 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2826473 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2826473 symbol, PCB footprint from the free EasyEDA PCB design tool.
2826473 datasheets or manufacturer documentation.
Datasheet: 2826473 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing