* Images are for reference only
2823654
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2823654
- JLCPCB Part #
- C6052471
- Package
- SOCKETABLE
- Description
- 120V 6A Normal Open:1A(SPST-Normal Open) SOCKETABLE Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2823654 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2823654 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2823654 symbol, PCB footprint from the free EasyEDA PCB design tool.
2823654 datasheets or manufacturer documentation.
Datasheet: 2823654 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing