* Images are for reference only
2801136
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2801136
- JLCPCB Part #
- C1566820
- Package
- -
- Description
- 12.5kA 240V 2 - Gas Discharge Tube Arresters (GDT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2801136 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2801136 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2801136 symbol, PCB footprint from the free EasyEDA PCB design tool.
2801136 datasheets or manufacturer documentation.
Datasheet: 2801136 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing