* Images are for reference only
2277174
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2277174
- JLCPCB Part #
- C6371461
- Package
- -
- Description
- 600A 50Hz~60Hz - Current Sense Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2277174 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2277174 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2277174 symbol, PCB footprint from the free EasyEDA PCB design tool.
2277174 datasheets or manufacturer documentation.
Datasheet: 2277174 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing