
* Images are for reference only
1889880
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1889880
- JLCPCB Part #
- C17222093
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 22 22P 6A Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7159
200+
$7.4683
500+
$7.2182
1000+
$7.0956
Welcome back, may I help you?