
* Images are for reference only
EM274203H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274203H
- JLCPCB Part #
- C5729411
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 3 3P 6A Green Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3559
200+
$0.1421
500+
$0.1372
1000+
$0.1350