
* Images are for reference only
1856139
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1856139
- JLCPCB Part #
- C6046700
- Package
- Plugin,P=17.48mm
- Description
- 1 160A 17.48mm 3 600V Green Through Hole 插件,P=17.48mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8811
200+
$8.3325
500+
$8.0532
1000+
$7.9167
Welcome back, may I help you?