
* Images are for reference only
1856142
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1856142
- JLCPCB Part #
- C5490074
- Package
- Plugin,P=17.48mm
- Description
- 1 160A 17.48mm 4 4P 600V Green Through Hole 插件,P=17.48mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5793
200+
$11.0044
500+
$10.6373
1000+
$10.4554