
* Images are for reference only
1843855
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1843855
- JLCPCB Part #
- C6073341
- Package
- Plugin
- Description
- 1 160V 1x8P 3.5mm 8 8A 8P Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$2.3348
10+
$1.9941
30+
$1.7793
100+
$1.5614
500+
$1.4629
1000+
$1.4193
Welcome back, may I help you?