
* Images are for reference only
1824420
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824420
- JLCPCB Part #
- C5478018
- Package
- SMD,P=5.08mm
- Description
- 1 10A 3 300V 3P 5.08mm Black Surface Mount,Vertical SMD,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8521
200+
$1.1376
400+
$1.1006
1000+
$1.0812
Welcome back, may I help you?