
* Images are for reference only
1824446
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824446
- JLCPCB Part #
- C6046172
- Package
- SMD,P=5.08mm
- Description
- 1 10A 300V 5 5.08mm 5P Black Surface Mount,Vertical SMD,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3519
200+
$1.7372
400+
$1.6793
1000+
$1.6503