
* Images are for reference only
1773976
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1773976
- JLCPCB Part #
- C6367023
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 2 2P 600V 60A Green Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.1200
10+
$4.4697
50+
$4.0828
100+
$3.6927
500+
$3.5113
1000+
$3.4310
Welcome back, may I help you?