
* Images are for reference only
1714897
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1714897
- JLCPCB Part #
- C6651714
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.4A 2 40P 500V 6.25mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4027
280+
$2.5560
560+
$2.4693
1120+
$2.4276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?