
* Images are for reference only
1764833
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1764833
- JLCPCB Part #
- C21975951
- Package
- Plugin,P=3.5mm
- Description
- 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.4772
10+
$0.3792
30+
$0.3374
300+
$0.2860
600+
$0.2619
900+
$0.2475
Related Products
Welcome back, may I help you?