
* Images are for reference only
1542619
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1542619
- JLCPCB Part #
- C22256510
- Package
- -
- Description
- -25℃~+85℃ 250V 4A 4P Brass D Code Female IP67 M12 Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.5623
10+
$11.9855
30+
$10.9846
100+
$10.1106
Welcome back, may I help you?